Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 20 → 264 V

Subtotal (1 unit)*

€92.48

(exc. VAT)

€113.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.48

*price indicative

RS Stock No.:
179-9901
Distrelec Article No.:
303-04-253
Mfr. Part No.:
XS512B1MAL2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 264 V ac/dc

Length

54mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Width

17mm

Housing Material

Brass

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Maximum AC Voltage

240V

Switching Current

200 mA

Series

OsiSense XS

Shielding

Shielded

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

1kHz

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS5 M12 - L53mm - brass - Sn2mm - 24..240VAC/DC - cable 2m

Related links