Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-1453
- Mfr. Part No.:
- E2A-M12KN05-M1-B1-TP
- Brand:
- Omron
Subtotal (1 unit)*
€60.52
(exc. VAT)
€74.44
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.52 |
*price indicative
- RS Stock No.:
- 215-1453
- Mfr. Part No.:
- E2A-M12KN05-M1-B1-TP
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Unshielded | |
| Switching Frequency | 800 Hz | |
| Series | E2A | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 800Hz | ||
Shielding Unshielded | ||
Switching Frequency 800 Hz | ||
Series E2A | ||
Maximum Operating Temperature +70°C | ||
The Omron E2A series inductive proximity sensor with PNP type output. The nickel-brass material is used for housing. This proximity sensor has short body, unshielded with sensing distance up to 5 mm.
IP67, IP69k degree of protection
Stainless steel and brass housings
Stainless steel and brass housings
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
