Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

€107.20

(exc. VAT)

€131.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 15 December 2025
  • Plus 9 unit(s) shipping from 06 January 2026
  • Plus 8 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.20

*price indicative

RS Stock No.:
215-7105
Distrelec Article No.:
301-36-980
Mfr. Part No.:
E2A-S12KN08-M1-B1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

48mm

Mounting Type

Flush

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Maximum Switching Frequency

800Hz

Switching Frequency

800 Hz

Maximum Operating Temperature

+70°C

Shielding

Shielded

Series

E2A

The Omron E2A series cylindrical proximity sensor has designed and tested for extra long life. This is an inductive proximity sensor with stainless steel housing. It has M12 connector. It is non-shielded short body sensor.

It has standard double distance sensing technology
It has IP69k for highest protection in wet environments
It is DC 3-wire model
It offers continuously high quality level through specialized manufacturing process

Related links