Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 262-8712
- Mfr. Part No.:
- E2A-M12LN05-M1-B1-TP
- Manufacturer:
- Omron
Subtotal (1 unit)*
€64.72
(exc. VAT)
€79.61
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.72 |
*price indicative
- RS Stock No.:
- 262-8712
- Mfr. Part No.:
- E2A-M12LN05-M1-B1-TP
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 74mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 74mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- CN
The Omron cylindrical proximity sensor has high quality for extra long life in daily use. It has continuously high quality level through specialized manufacturing process. It has stainless steel and brass housings.
Protection rating IP67 and IP69k
DC 3-wire and DC 2-wire models
DC 3-wire and DC 2-wire models
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
