BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€106.64

(exc. VAT)

€131.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.64

*price indicative

RS Stock No.:
238-8248
Mfr. Part No.:
BES054Z
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

60mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Width

8mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

1.2 kHz

Series

BES

Maximum Switching Frequency

1.2kHz

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Switching Current

200 mA

COO (Country of Origin):
CN
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.

Housing material stainless steel
Material sensing surface PBT
Switching frequency 1200 Hz
Short-circuit protection
Polarity reversal protected

Related links