SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-6336
- Mfr. Part No.:
- IME08-06NPSZC0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€68.88
(exc. VAT)
€84.72
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.88 |
*price indicative
- RS Stock No.:
- 184-6336
- Mfr. Part No.:
- IME08-06NPSZC0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 500Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 500 Hz | |
| Series | IME | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Standards Met | CE Certified, cULus Listed | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 500Hz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 500 Hz | ||
Series IME | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Standards Met CE Certified, cULus Listed | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 6mm Detection Range, Inductive Technology - IME08-06NPSZC0S
This proximity sensor is an inductive sensing solution featuring an M8 threaded barrel design. With a detection range of 6mm, it reliably detects metal objects without physical contact. This sensor operates within a voltage range of 10 to 30V DC and meets IP67 standards, ensuring robust performance in harsh environments. Its compact dimensions include a length of 52mm and a diameter of 8mm, making it suitable for a variety of installation scenarios.
Features & Benefits
• Offers a 6mm detection range for precise object detection
• PNP output type enhances integration with other electronic systems
• IP67 rated for protection against dust and water ingress
• Capable of operating in temperatures from -25 °C to +75 °C
• Features reverse polarity protection to enhance reliability
• Designed with unshielded technology for simplicity in applications
• PNP output type enhances integration with other electronic systems
• IP67 rated for protection against dust and water ingress
• Capable of operating in temperatures from -25 °C to +75 °C
• Features reverse polarity protection to enhance reliability
• Designed with unshielded technology for simplicity in applications
Applications
• Used with automated machinery for object detection
• Ideal for in packaging and assembly lines
• Effective in robotics for obstacle avoidance
• Utilised in conveyor systems for metal part detection
• Suitable for use in various industrial automation setups
• Ideal for in packaging and assembly lines
• Effective in robotics for obstacle avoidance
• Utilised in conveyor systems for metal part detection
• Suitable for use in various industrial automation setups
How well does this sensor perform in varying temperatures?
It operates effectively across a temperature range of -25 °C to +75 °C, ensuring reliable readings in diverse conditions.
What type of output does this sensor provide and how is it beneficial?
It features a PNP output, allowing for straightforward integration into existing control systems and enhancing signal compatibility.
Is this sensor resistant to environmental factors?
Yes, it has an IP67 rating, which protects it from dust and water, making it suitable for challenging environments.
What electrical specifications should I consider when using this sensor?
It can operate on a supply voltage of 10 to 30V DC, making it adaptable to different electrical systems.
Can this sensor accommodate power surges or short circuits?
Yes, it includes reverse polarity and short circuit overload protection, enhancing its durability and user safety.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
