ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 187-888
- Mfr. Part No.:
- IES233
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€63.38
(exc. VAT)
€77.96
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.38 |
*price indicative
- RS Stock No.:
- 187-888
- Mfr. Part No.:
- IES233
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 800 Hz | |
| Shielding | Unshielded | |
| Series | IES | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 800 Hz | ||
Shielding Unshielded | ||
Series IES | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is expertly crafted to excel in a variety of industrial applications, delivering consistent performance with a sensing range of up to 6mm. Designed to meet the demands of factory automation, it features robust housing in stainless steel, ensuring durability even in harsh environments. This sensor boasts increased sensing capabilities and precise detection, making it ideal for mobile, cooling, and lubricating applications. With a wide operational temperature range from -40°C to 85°C, it remains reliable under various conditions. The integration of PNP technology ensures efficient functionality while maintaining protection against reverse polarity. Furthermore, with certifications that include IP68 and exceptional vibration and shock resistance, this device stands out for its resilience in challenging settings.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
