Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO/NC, 15 → 250 V ac

Subtotal (1 unit)*

€156.91

(exc. VAT)

€193.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€156.91

*price indicative

RS Stock No.:
282-6347
Mfr. Part No.:
IFL 10-30-10/01YG
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

15 → 250 V ac

Length

126mm

IP Rating

IP67

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Switching Current

500 mA

Shielding

Shielded

Series

IFL

Maximum Switching Frequency

10Hz

Maximum Operating Temperature

+70°C

Switching Frequency

10 Hz

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal metal enclosure with housing material made of brass, offering an IP65 degree of protection. Designed for use in ambient temperatures ranging from -25 to +70 °C.

Double-insulated
Wiring compartment

Related links