Schmersal Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 15 → 250 V ac
- RS Stock No.:
- 282-6346
- Mfr. Part No.:
- IFL 20-400-10/01YG
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€167.52
(exc. VAT)
€206.05
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.52 |
*price indicative
- RS Stock No.:
- 282-6346
- Mfr. Part No.:
- IFL 20-400-10/01YG
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 15 → 250 V ac | |
| IP Rating | IP67 | |
| Length | 108mm | |
| Mounting Type | Non-Flush | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 10Hz | |
| Switching Current | 500 mA | |
| Switching Frequency | 10 Hz | |
| Series | IFL | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Screw Terminal | ||
Supply Voltage 15 → 250 V ac | ||
IP Rating IP67 | ||
Length 108mm | ||
Mounting Type Non-Flush | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 10Hz | ||
Switching Current 500 mA | ||
Switching Frequency 10 Hz | ||
Series IFL | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Schmersal thermoplastic enclosure with housing material made of plastic, featuring an IP65 degree of protection. Suitable for use in ambient temperatures ranging from -25 to +70 °C.
Double-insulated
Wiring compartment
Wiring compartment
Related links
- Schmersal Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Smooth Barrel Proximity Sensor PNP NO, 15 → 250 V ac
- Schmersal Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
