Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO/NC, 15 → 250 V ac
- RS Stock No.:
- 282-6432
- Mfr. Part No.:
- IFL 10-30L-10/01P
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€137.79
(exc. VAT)
€169.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.79 |
*price indicative
- RS Stock No.:
- 282-6432
- Mfr. Part No.:
- IFL 10-30L-10/01P
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 15 → 250 V ac | |
| Length | 118mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 350 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | IFL | |
| Maximum Switching Frequency | 350Hz | |
| Shielding | Shielded | |
| Switching Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 15 → 250 V ac | ||
Length 118mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 350 Hz | ||
Maximum Operating Temperature +70°C | ||
Series IFL | ||
Maximum Switching Frequency 350Hz | ||
Shielding Shielded | ||
Switching Current 400 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Schmersal metal enclosure with housing material made of brass, offering an IP67 degree of protection. Designed for use in ambient temperatures ranging from -25 to +70 °C.
Double-insulated
Wiring compartment
Wiring compartment
Related links
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
