Omron Inductive Smooth Barrel Proximity Sensor, 1.2 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

€55.40

(exc. VAT)

€68.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 15 December 2025
  • Plus 28 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.40

*price indicative

RS Stock No.:
785-8418
Mfr. Part No.:
E2E-C04S12-WC-C1 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Technology

Inductive

Detection Range

1.2 mm

Body Style

Smooth Barrel

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Diameter

4 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

4kHz

Short Circuit Overload Protection

Yes

Series

E2E2

Switching Frequency

4 kHz

Reverse Polarity Protection

Yes

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Standards Met

CE

COO (Country of Origin):
CN

Omron Proximity Sensor, Flush Mount, NPN Output - E2E-C04S12-WC-C1 2M


This inductive proximity sensor has a compact design with dimensions of 25mm in length and 4mm in width, making it ideal for flush mount applications. It features a detection range of 1.2mm and is rated IP67, ensuring reliable performance in wet and dusty environments.

Features & Benefits


• High-speed response frequency up to 4kHz for accurate timing
• Stainless steel housing for durability and corrosion resistance
• NPN output configuration simplifies connectivity in automation systems
• Built-in reverse polarity and short circuit protection enhance safety
• Special mounting brackets facilitate quick and easy installation

Applications


• Proximity detection in industrial automation equipment
• Robotic systems for precise object detection
• Packaging machinery for monitoring product flow
• Assembly lines for quality control processes

Is it suitable for detecting non-metallic objects?


This model is primarily effective with ferrous metals

non-ferrous detection is limited.

Can it operate in high humidity?


Yes, it functions in environments with up to 95% humidity.

Will it provide consistent performance at varying temperatures?


It operates reliably from -25°C to +70°C.

Related links