Omron Inductive Smooth Barrel Proximity Sensor, 1.2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 785-8409
- Mfr. Part No.:
- E2E-C04S12-WC-B1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€55.40
(exc. VAT)
€68.14
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 15 December 2025
- Plus 63 unit(s) shipping from 30 December 2025
- Plus 85 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.40 |
*price indicative
- RS Stock No.:
- 785-8409
- Mfr. Part No.:
- E2E-C04S12-WC-B1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 1.2 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 25.1mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 4 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Series | E2E2 | |
| Switching Current | 100 mA | |
| Switching Frequency | 4 kHz | |
| Standards Met | CE | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 1.2 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 25.1mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 4 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Series E2E2 | ||
Switching Current 100 mA | ||
Switching Frequency 4 kHz | ||
Standards Met CE | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- CN
Omron Proximity Sensor, Barrel Body, IP67 - E2E-C04S12-WC-B1 2M
This proximity sensor by Omron is a reliable and efficient inductive sensor designed for various applications. With high-quality features and durable construction, this sensor ensures accurate detection and seamless operation. The stainless steel housing and IP67 rating make it suitable for harsh industrial environments, while the PNP output and high switching frequency add to its versatility.
Features & Benefits
• Stainless steel housing for durability
• IP67 rated for protection against dust and water
• PNP output for easy integration
• High switching frequency ensures fast response time
• Inductive sensor technology for reliable detection
• IP67 rated for protection against dust and water
• PNP output for easy integration
• High switching frequency ensures fast response time
• Inductive sensor technology for reliable detection
Applications
• Ideal for automation systems
• Suitable for electronic devices requiring proximity detection
• Used in mechanical equipment for precise sensing
• Suitable for electronic devices requiring proximity detection
• Used in mechanical equipment for precise sensing
Can it withstand harsh industrial environments?
Yes, the stainless steel housing and IP67 rating ensure durability in challenging conditions.
Will it provide reliable detection in automation systems?
Yes, the inductive sensor technology offers accurate proximity detection in various applications.
Is the PNP output easy to integrate into existing systems?
Yes, the PNP output makes it simple to connect the sensor to different devices.
Related links
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
