Omron Inductive Smooth Barrel Proximity Sensor, 3 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 785-8405
- Mfr. Part No.:
- E2E-C04N03-WC-C1 2M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€83.33
(exc. VAT)
€102.50
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.33 |
*price indicative
- RS Stock No.:
- 785-8405
- Mfr. Part No.:
- E2E-C04N03-WC-C1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 31mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 4 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 2 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Series | E2E2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 31mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 4 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 2 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 2kHz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Series E2E2 | ||
- COO (Country of Origin):
- CN
E2E Small Diameter Proximity Sensors
The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.
High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication
Related links
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
