EAO Hold Down Unit, For Use With Film Insert
- RS Stock No.:
- 443-076
- Mfr. Part No.:
- 03-908.6
- Brand:
- EAO
Subtotal (1 unit)*
€3.23
(exc. VAT)
€3.97
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.23 |
*price indicative
- RS Stock No.:
- 443-076
- Mfr. Part No.:
- 03-908.6
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Hold Down Unit | |
| For Use With | Film Insert | |
| Colour | Blue | |
| Material | Plastic | |
| Series | Series 03 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Hold Down Unit | ||
For Use With Film Insert | ||
Colour Blue | ||
Material Plastic | ||
Series Series 03 | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is a practical accessory designed to enhance stability and security in various applications. Crafted from durable, translucent plastic, this product offers a stylish blue finish that is both functional and aesthetically pleasing. Its lightweight design weighs only 0.001 kg, making it easy to handle and install without compromising on strength. Ideal for film inserts, the hold-down unit seamlessly integrates into a variety of setups, providing reliable performance in both commercial and personal projects. Its mechanical characteristics ensure that it withstands the demands of use while retaining its form and functionality over time.
Lightweight construction allows for effortless installation
Translucent material enables visibility while maintaining privacy
Stylish blue colour adds a modern touch to any setup
Durable plastic ensures longevity and resistance to wear
Compatible with various applications for versatile use
Designed specifically for film inserts to guarantee a secure fit
Translucent material enables visibility while maintaining privacy
Stylish blue colour adds a modern touch to any setup
Durable plastic ensures longevity and resistance to wear
Compatible with various applications for versatile use
Designed specifically for film inserts to guarantee a secure fit
Related links
- EAO Hold Down Unit, For Use With Lens With Film Insert
- EAO Hold Down Unit, For Use With Film Insert
- EAO Hold Down Unit Order Two Holders
- EAO Protection Cover, For Use With Push Button
- EAO Blind Plug, For Use With Push Button
- EAO Front Protective Cap, For Use With Push Button
- EAO Positioning Insert, For Use With Push Button
- EAO Protection Cover, For Use With Lens Flush
