EAO Hold Down Unit, For Use With Film Insert, Order Two Holders
- RS Stock No.:
- 441-941
- Mfr. Part No.:
- 03-922.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€3.26
(exc. VAT)
€4.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.26 |
*price indicative
- RS Stock No.:
- 441-941
- Mfr. Part No.:
- 03-922.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Hold Down Unit | |
| For Use With | Film Insert, Order Two Holders | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Hold Down Unit | ||
For Use With Film Insert, Order Two Holders | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is designed to enhance the functionality and reliability of your projects. Made from durable, translucent plastic, it combines practicality with aesthetic appeal, featuring a striking red colour that ensures visibility in any application. Ideal for various uses, this component is especially suitable for film inserts, as it provides secure and reliable support. With its lightweight design, it is an effortless addition to your set-up without compromising on strength. This versatile accessory not only serves a practical purpose but also adds a touch of professionalism to your work, proving indispensable for those who demand both quality and efficiency in their tools.
The hold-down unit is crafted from robust plastic for lasting durability
Its translucent design allows for easy visibility of underlying components
Lightweight construction ensures ease of handling and installation
The vibrant red colour enhances visibility in diverse environments
Allows for secure attachment and stability in your projects
