EAO Front Protective Cap, For Use With Push Button
- RS Stock No.:
- 443-245
- Mfr. Part No.:
- 03-924
- Manufacturer:
- EAO
Subtotal (1 unit)*
€22.07
(exc. VAT)
€27.15
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.07 |
*price indicative
- RS Stock No.:
- 443-245
- Mfr. Part No.:
- 03-924
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Sub Type | Front Protective Cap | |
| Product Type | Push Button Cap | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Sub Type Front Protective Cap | ||
Product Type Push Button Cap | ||
For Use With Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO front protective cap is crafted to offer unparalleled safeguarding while maintaining a sleek aesthetic. Designed with versatility in mind, this transparent cover seamlessly accommodates various applications, ensuring that your devices remain protected without compromising on functionality. Its robust PVC construction grants durability, while the colourless finish provides an unobtrusive appearance that fits perfectly in both modern and traditional setups. Weighing in at a mere 0.005 kg, this cap is remarkably lightweight, making installation a breeze. Its dimensions of 30 mm x 54 mm make it a perfect fit for flush front bezels. With a temperature resilience ranging from -20 °C to +60 °C, it is engineered to withstand diverse environmental conditions, making it the ideal choice for reliable usage across different settings.
Durable PVC material ensures long-lasting protection
Lightweight design facilitates easy installation and handling
Transparent finish offers a seamless look in various applications
Temperature rating allows operation in extreme conditions
Designed for use with flush front bezels for enhanced compatibility
Compact dimensions make it versatile for multiple devices
