Murata, DSS1, EMI Filter, 100V, 6 A, Q91A, Through Hole, Solder 8.5 mm

Bulk discount available

Subtotal (1 tape of 10 units)*

€4.51

(exc. VAT)

€5.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 810 unit(s) shipping from 15 December 2025
  • Plus 1,110 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40€0.451€4.51
50 - 90€0.424€4.24
100 - 190€0.402€4.02
200 - 490€0.365€3.65
500 +€0.335€3.35

*price indicative

RS Stock No.:
216-6095
Mfr. Part No.:
DSS1NB32A471Q91A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

DSS1

Product Type

EMI Filter

Maximum Current

6A

Maximum Voltage

100V

Packaging

Ammo Pack

Mount Type

Through Hole

Termination Style

Solder

Package/Case

Q91A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

8.5mm

Capacitance

470pF

COO (Country of Origin):
JP
The Murata DSS1 series compact, high performance 470pF terminal capacitor. It has three terminal structure which enables nice high frequency performance.

Wide capacitance variation enables flexible selection for various noise frequencies

High speed mounting is available with automatic insertion machine

Related links