Murata, DSS1, EMI Filter, 100V, 6 A, Q91A, Through Hole, Solder 8.5 mm
- RS Stock No.:
- 216-6082
- Mfr. Part No.:
- DSS1NB32A103Q91A
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
€4.28
(exc. VAT)
€5.26
(inc. VAT)
In Stock
- 2,880 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.428 | €4.28 |
| 50 - 90 | €0.401 | €4.01 |
| 100 - 190 | €0.38 | €3.80 |
| 200 - 490 | €0.347 | €3.47 |
| 500 + | €0.318 | €3.18 |
*price indicative
- RS Stock No.:
- 216-6082
- Mfr. Part No.:
- DSS1NB32A103Q91A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | DSS1 | |
| Product Type | EMI Filter | |
| Maximum Current | 6A | |
| Maximum Voltage | 100V | |
| Mount Type | Through Hole | |
| Termination Style | Solder | |
| Package/Case | Q91A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 8.5mm | |
| Capacitance | 10000pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series DSS1 | ||
Product Type EMI Filter | ||
Maximum Current 6A | ||
Maximum Voltage 100V | ||
Mount Type Through Hole | ||
Termination Style Solder | ||
Package/Case Q91A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 8.5mm | ||
Capacitance 10000pF | ||
- COO (Country of Origin):
- JP
The Murata DSS1 series compact, high performance 10000pF Terminal capacitor. It has three Terminal structure which enables nice high frequency performance.
Wide capacitance variation enables flexible selection for various noise frequencies
High speed mounting is available with automatic insertion machine
Related links
- Murata EMI Filter 6 A Through Hole, Solder 8.5 mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 2 A Surface 6.8 mm
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
