Murata DSS1, Feedthrough Capacitor 100V dc, Ammo Pack 6.8 nF, Through Hole
- RS Stock No.:
- 276-3709
- Mfr. Part No.:
- DSS1NB32A682Q91A
- Manufacturer:
- Murata
Get a bulk buy discount
Add 100 more to save €4.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
In Stock
- 1,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.286 | €2.86 | - |
| 100 - 490 | €0.238 | €2.38 | €4.80 |
| 500 - 990 | €0.211 | €2.11 | €37.50 |
| 1000 + | €0.184 | €1.84 | €102.00 |
*price indicative
- RS Stock No.:
- 276-3709
- Mfr. Part No.:
- DSS1NB32A682Q91A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Feedthrough Capacitor | |
| Capacitance | 6.8nF | |
| Voltage | 100V dc | |
| Tolerance | ±10 % | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package/Case | Ammo Pack | |
| Series | DSS1 | |
| Resistance | 1000mΩ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Feedthrough Capacitor | ||
Capacitance 6.8nF | ||
Voltage 100V dc | ||
Tolerance ±10 % | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package/Case Ammo Pack | ||
Series DSS1 | ||
Resistance 1000mΩ | ||
- COO (Country of Origin):
- JP
The Murata DSS1 series is a compact, high performance lead type 3 terminal capacitor which can be mounted in 2.54mm pitch. Its three terminal structure enables nice high frequency performance.
Wide capacitance variation enables flexible selection for various noise frequencies
High speed mounting is available with automatic insertion machine
Related links
- Murata DSS1 Ammo Pack 6.8 nF, Through Hole
- Murata DSS1 Ammo Pack 150 pF, Through Hole
- Murata DSS SMD 10000 pF, SMD
- Murata NFM41C 1806 0.022 μF, Surface
- Murata DSS SMD 22000 pF, SMD
- Murata DSS1NB3 Through Hole
- Murata EMI Filter 6 A Through Hole, Solder 8.5 mm
- Murata EMI Filter 6 A Through Hole, Solder 8.5 mm
