Banner DXM Series Multicolour Continuous Light, Flashing Effect Signal Tower for Use with DXM Series Wireless
- RS Stock No.:
- 332-008
- Mfr. Part No.:
- CFP-KIT-2
- Brand:
- Banner
Subtotal (1 unit)*
€1,564.06
(exc. VAT)
€1,923.79
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,564.06 |
*price indicative
- RS Stock No.:
- 332-008
- Mfr. Part No.:
- CFP-KIT-2
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | DXM | |
| Component Type | Wireless Controllers, Wireless Touch Button Nodes | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Continuous Light, Flashing | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| For Use With | DXM Series Wireless Controllers | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series DXM | ||
Component Type Wireless Controllers, Wireless Touch Button Nodes | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Continuous Light, Flashing | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
For Use With DXM Series Wireless Controllers | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- US
The Banner Innovative call-for-parts system transforms operational efficiency by enabling seamless communication between workstations and mobile responders. Designed to accommodate up to 35 calling stations with a straightforward integration to 12 direct select operator interfaces, this application promotes rapid response times, significantly enhancing workflow.
Equipped with preconfigured kits for quick deployment
Supports a modular expansion for additional call stations and responders
Simple binding process for secure connection between devices
Supports a modular expansion for additional call stations and responders
Simple binding process for secure connection between devices
Related links
- Banner CL50 Series Multicolour Continuous lighting Effect Signal Tower for Use with Signal Tower
- Werma KS40 Series Multicolour Continuous lighting Effect Flashing Light Element LED Bulb, DC
- Pfannenberg PY L Series Multicolour Continuous lighting Effect Signal Tower for Use with CWB LED Bulb
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Blue Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
