RND RND 430 Series Green Continuous Light, Flashing Effect Light Module for Use with RND, 240 V, LED Bulb, AC, IP66
- RS Stock No.:
- 491-767
- Mfr. Part No.:
- RND 430-00092
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€122.14
(exc. VAT)
€150.23
(inc. VAT)
- RS Stock No.:
- 491-767
- Mfr. Part No.:
- RND 430-00092
- Manufacturer:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous Light, Flashing | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 240 V | |
| For Use With | RND | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous Light, Flashing | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 240 V | ||
For Use With RND | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND TWS LED Light Module is designed for modern lighting solutions, showcasing versatility and reliability in a compact design. This cutting-edge luminous module is suitable for various applications, from industrial settings to architectural installations. Featuring multiple voltage options, it offers adaptability without compromising on performance. With robust construction and high IP66 rating, the module promises durability and effectiveness even in challenging environments. The TWS LED Light Module not only provides consistent light output but also ensures energy efficiency, making it an ideal choice for sustainable lighting practices. Its impressive array of mounting options adds to the convenience, allowing for easy integration into diverse settings. Whether you require steady illumination or dynamic lighting effects, this module caters to all your needs seamlessly.
Allows for multiple light effects and modes to suit different atmospheres
Comes with various mounting options for easy installation in diverse applications
Constructed to withstand industrial vibrations, ensuring longevity
Includes comprehensive certifications, confirming compliance with industry standards
Comes with various mounting options for easy installation in diverse applications
Constructed to withstand industrial vibrations, ensuring longevity
Includes comprehensive certifications, confirming compliance with industry standards
Related links
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Blue Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
