Pfannenberg PY L Series Multicolour Continuous Effect Signal Tower, LED Bulb 24V ac, AC, IP66

Subtotal (1 unit)*

€287.19

(exc. VAT)

€353.24

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€287.19

*price indicative

RS Stock No.:
460-993
Distrelec Article No.:
303-69-751
Mfr. Part No.:
21556308055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

PY L

Product Type

Signal Tower

Component Type

Combination Light

Multifunction

Yes

Current Type

AC

Current Consumption

167mA

Light Effect

Continuous

Lens Colour

Multicolour

Bulb Type

LED

Maximum Supply Voltage

24V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

134mm

Standards/Approvals

DIN 54113-2, DIN EN 54, DIN EN 842, EN 60825-1, IEC 73, RoHS

IP Rating

IP66

Hazardous Area Certification

No

Base Diameter

172mm

COO (Country of Origin):
DE
The Pfannenberg RGB LED light with a sounder features a white hood and gray base in an elegant pyramid design. The light offers yellow, red, green, and blue colors, all freely adjustable within a single device, providing versatile signaling options for various applications.

RGB LED light with sounder with white hood and gray base in elegant pyramid design

Light colours yellow, red, green and blue freely adjustable in only one device

The LED luminaire of the PYRA series is not only adaptable to many applications, but it also stands out due to its safe and simple mounting

Installation options with external lugs or internal holes

Impact-proof lens made of polycarbonate.

Various signal types and flashing frequencies can be selected, Blinking light 1 Hz / 2 Hz, Flashing light (0.1/0.5/0.75/1/2Hz)

Max. sound level 101 dB (A)

Volume control max. -20 dB

8 different tones adjustable

Dimensions: LxWxH: 114 x 166 x 124mm

Maximum visibility: 111m

Housing colours: grey (RAL 7035)

7 lens colours: clear, white, yellow, amber, red, green, blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy