Raaco Polyacetal, Steel Hooks
- RS Stock No.:
- 277-7891
- Distrelec Article No.:
- 144-18-036
- Mfr. Part No.:
- 110549
- Brand:
- Raaco
Subtotal (1 set)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 277-7891
- Distrelec Article No.:
- 144-18-036
- Mfr. Part No.:
- 110549
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Type | Assorted Super Clips | |
| Tool Storage Type | Super Clips | |
| Material | Polyacetal, Steel | |
| Set Contents | 1 x 1-90, 1 x 8-50, 1 x 9, 1 x 11 og 1 x 12., 2 x 1-60, 2 x 2-30, 2 x 2-60, 2 x 3-75, 2 x 4-40, 2 x 4-50, 2 x 5-20, 2 x 10, 3 x 3-50, 4 x 5-17, 6 x 6-12, 6 x 6-18, 6 x 6-24, 8 x 8-30, 12 x 3-25, 18 x 1-30 | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Type Assorted Super Clips | ||
Tool Storage Type Super Clips | ||
Material Polyacetal, Steel | ||
Set Contents 1 x 1-90, 1 x 8-50, 1 x 9, 1 x 11 og 1 x 12., 2 x 1-60, 2 x 2-30, 2 x 2-60, 2 x 3-75, 2 x 4-40, 2 x 4-50, 2 x 5-20, 2 x 10, 3 x 3-50, 4 x 5-17, 6 x 6-12, 6 x 6-18, 6 x 6-24, 8 x 8-30, 12 x 3-25, 18 x 1-30 | ||
- COO (Country of Origin):
- DK
The Raaco Clip Mix is a bag of 84 assorted super clips, this is helpful to create manageable storage solutions for tools, accessories and much more, so you always have easy access to everything.
Black in colour
