Milwaukee Steel Hooks
- RS Stock No.:
- 269-6382
- Mfr. Part No.:
- 4932480702
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€22.62
(exc. VAT)
€27.82
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.62 |
*price indicative
- RS Stock No.:
- 269-6382
- Mfr. Part No.:
- 4932480702
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Type | Wall Mount | |
| Tool Storage Type | Tool Hook | |
| Diameter | 203 mm | |
| Material | Steel | |
| Set Contents | Large Hook | |
| Series | PACKOUT | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Type Wall Mount | ||
Tool Storage Type Tool Hook | ||
Diameter 203 mm | ||
Material Steel | ||
Set Contents Large Hook | ||
Series PACKOUT | ||
- COO (Country of Origin):
- CN
Milwaukee PACKOUT Series Hooks, 203mm Diameter, Steel - 4932480702
This large steel hook is designed for efficient tool storage and organisation. With dimensions of 203mm, it serves as a reliable wall mount solution, suitable for various heavy-duty storage needs. Crafted from high-strength steel, this hook is perfect for keeping ladders, cords, and hoses neatly stowed away while ensuring durability in any workspace.
Features & Benefits
• High capacity of 11kg allows for storing substantial tools and items
• Steel construction ensures long-lasting performance even under heavy loads
• Protective coating prevents scratches on hooks and items stored
• Click & lock mechanism enables secure and effortless mounting
• Facilitates quick access to tools, enhancing workshop efficiency
• Compatible with PACKOUT tool storage for seamless integration
• Steel construction ensures long-lasting performance even under heavy loads
• Protective coating prevents scratches on hooks and items stored
• Click & lock mechanism enables secure and effortless mounting
• Facilitates quick access to tools, enhancing workshop efficiency
• Compatible with PACKOUT tool storage for seamless integration
Applications
• Used for securely hanging ladders and cords in workshops
• Ideal for organising hoses in garages and job sites
• Suitable for heavy-duty requiring reliable tool storage
• Facilitates clear workspace organisation to enhance productivity
• A practical solution for managing tools in electrical and mechanical settings
• Ideal for organising hoses in garages and job sites
• Suitable for heavy-duty requiring reliable tool storage
• Facilitates clear workspace organisation to enhance productivity
• A practical solution for managing tools in electrical and mechanical settings
How much weight can be supported by this hook?
The hook can handle up to 11kg, making it suitable for heavier items like ladders and cumbersome tools without the risk of bending or breaking.
What materials are used in its construction?
The hook is made from high-strength steel, providing durability and resistance to wear, designed for demanding storage needs.
How can I mount the hook for best results?
It features a user-friendly click & lock mechanism, allowing for easy installation on various wall surfaces, ensuring secure attachment.
Can I adjust my storage setup easily with these hooks?
Yes, they allow for quick reconfiguration of your wall mount storage, enabling you to change the layout to suit your storage needs efficiently.
Is it compatible with other storage solutions?
This hook works seamlessly with PACKOUT tool storage systems, enhancing your overall garage organisation and tool management strategy.
