- RS Stock No.:
- 703-1575
- Mfr. Part No.:
- 3842993133/3000
- Manufacturer:
- Bosch Rexroth
10 In stock for delivery within 2 working days
Added
Price Each
€327.49
(exc. VAT)
€402.81
(inc. VAT)
Units | Per unit |
1 - 4 | €327.49 |
5 - 9 | €314.39 |
10 + | €301.30 |
- RS Stock No.:
- 703-1575
- Mfr. Part No.:
- 3842993133/3000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 8 Grooves, 3000mm Length - MGE Series - 3842993133/3000
Use this strut from Bosch Rexroth to create strong structures heavy-duty environments. It's 3000mm long, which makes it a versatile choice for large handrails and barriers. Eight T-slots along the length of the strut allow for the quick and simple attachment of numerous components, including extrusions, panels or brackets. Thanks to a generous 80 (W) x 80mm (H) profile, you can be sure of a sturdy and reliable construction.
• Clear anodised finish and silver colour for an attractive but neutral look
• Standard 10mm grooves to support fast on-site assembly
• Aluminium material for strength and a light weight of just 4.9kg/m
• Standard 10mm grooves to support fast on-site assembly
• Aluminium material for strength and a light weight of just 4.9kg/m
Applications
• Protective barriers
• Handrails
• Hazardous area planning
• Light-duty frames
• Handrails
• Hazardous area planning
• Light-duty frames
What's the advantage of a modular protective system?
Modifications or conversions to a modular structure can be made quickly by swapping out individual components like this one. Welded steel systems, one the other hand, are more permanent and more difficult to adapt.
Specifications
Attribute | Value |
---|---|
Strut Profile | 80 x 80 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 10mm |
Number of Grooves | 8 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 703-1575
- Mfr. Part No.:
- 3842993133/3000
- Manufacturer:
- Bosch Rexroth