- RS Stock No.:
- 596-595
- Mfr. Part No.:
- 39170005
- Manufacturer:
- Ultralife
30 Within 1 working day(s) (IE stock)
1698 Within 2 working day(s) (EU stock)
Added
Price Each
€16.31
(exc. VAT)
€20.06
(inc. VAT)
Units | Per unit |
1 + | €16.31 |
- RS Stock No.:
- 596-595
- Mfr. Part No.:
- 39170005
- Manufacturer:
- Ultralife
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bond-Rite Self Testing Static Grounding Clamp
For effective static grounding of drums, vessels and mobile tanks in potentially explosive atmospheres
Ensures good contact even in the presence of insulating coatings, painted surfaces and product build-up
Clamp has 316 stainless steel body and tungsten carbide teeth
Hytrel spiral bonding cable
Powered by 9V PP3 lithium manganese dioxide cell battery
Battery life up to 12 months, based on daily intermittent duty cycle
Protection rating IP65
Ensures good contact even in the presence of insulating coatings, painted surfaces and product build-up
Clamp has 316 stainless steel body and tungsten carbide teeth
Hytrel spiral bonding cable
Powered by 9V PP3 lithium manganese dioxide cell battery
Battery life up to 12 months, based on daily intermittent duty cycle
Protection rating IP65
Certificate No.
SIRA 00ATEX 2199X
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
Group and Category
II 1 GD EEx ia IIC T4
Ultralife Lithium 9V Battery PP3
The Ultralife lithium 9V Battery is built with a tough ultrasonic welded, leak-proof canister and features an aluminium plastic housed case reducing the amount of moisture exposed to the battery, enhancing the battery life . The batteries are high energy density, up to 5x more than alkaline and up to 10x more than carbon zinc equivalents.
The batteries are designed for applications that require long lasting efficiency and devices that are on standby for long periods of time such as smoke alarms or ideal for environments where it may be used in low temperatures or uncontrolled heat and humidity conditions. These batteries typically operate in extreme temperatures ranging from -20 °C to 60 °C.
The batteries are designed for applications that require long lasting efficiency and devices that are on standby for long periods of time such as smoke alarms or ideal for environments where it may be used in low temperatures or uncontrolled heat and humidity conditions. These batteries typically operate in extreme temperatures ranging from -20 °C to 60 °C.
Features and benefits:
• High energy density, up to 5x more than alkaline, up to 10x more than carbon zinc
• Up to 10 year shelf life
• High running voltage
• Flat discharge voltage curve
• Low impedance, better performance at low temperatures
• Up to 10 year operational life in most ionization-type smoke detectors
• Advanced safety features - over current protection
• Lightweight - 18% less than alkaline
• Wide operating temperature range
• Meets ANSI Alkaline 1604 size specifications
• Low short circuit temperature
• Up to 10 year shelf life
• High running voltage
• Flat discharge voltage curve
• Low impedance, better performance at low temperatures
• Up to 10 year operational life in most ionization-type smoke detectors
• Advanced safety features - over current protection
• Lightweight - 18% less than alkaline
• Wide operating temperature range
• Meets ANSI Alkaline 1604 size specifications
• Low short circuit temperature
Typical Applications:
Ideal for applications that require long lasting performance such as the following:
• Smoke alarms
• Carbon-monoxide detectors
• Wireless security devices
• Music/audio devices
• Instrumentation
• Alkaline 9V replacement
• Smoke alarms
• Carbon-monoxide detectors
• Wireless security devices
• Music/audio devices
• Instrumentation
• Alkaline 9V replacement
FAQs
Are Lithium Batteries hazardous?
Battery malfunctions can cause overheating, or thermal runaways. This may result in fires, explosions or gas leaks. Additionally, lithium batteries can go into thermal runaway when they come in contact with an external heat source, such as fire. Due to these safety concerns, lithium batteries are considered hazardous materials if not handled in the correct manner.
This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
Battery malfunctions can cause overheating, or thermal runaways. This may result in fires, explosions or gas leaks. Additionally, lithium batteries can go into thermal runaway when they come in contact with an external heat source, such as fire. Due to these safety concerns, lithium batteries are considered hazardous materials if not handled in the correct manner.
This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
No, these batteries are not rechargeable.
No, these batteries are not rechargeable.
Safety Advice
Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Specifications
Attribute | Value |
---|---|
Size | PP3 |
Chemistry | Lithium Manganese Dioxide |
Nominal Voltage | 9V |
Terminal Type | Standard |
Capacity | 1.2Ah |