- RS Stock No.:
- 117-6156
- Mfr. Part No.:
- GST220A20-R7B
- Manufacturer:
- MEAN WELL
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Added
Price Each
€70.86
(exc. VAT)
€87.16
(inc. VAT)
Units | Per unit |
1 + | €70.86 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 117-6156
- Mfr. Part No.:
- GST220A20-R7B
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well GST220A Series Desktop Power Supply
Mean Well GST220A series of industrial 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST220A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.
The Mean Well GST220A series is a series of power supplies well suited for both consumer & industrial power solutions.
The Mean Well GST220A series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
Level VI energy efficiency rating.
3 pole AC inlet IEC320-C14.
Class 1 power with earth pin.
Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
LED indication of power status.
Fanless design supports a working temperature range of -30 to +70°C.
Typical Applications
Industrial equipment.
Telecoms devices.
Office facilities.
Consumer electronic devices.
Level VI energy efficiency rating.
3 pole AC inlet IEC320-C14.
Class 1 power with earth pin.
Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
LED indication of power status.
Fanless design supports a working temperature range of -30 to +70°C.
Typical Applications
Industrial equipment.
Telecoms devices.
Office facilities.
Consumer electronic devices.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 20V dc |
Input Voltage | 80 → 264V ac |
Output Current | 0 → 11A |
Maximum Temperature | +70°C |
Output Connector | DC Plug |
Input Connector | IEC 320-C14 |
Number of Outputs | 1 |
Power Rating | 220W |
Cable Length | 1000mm |
Better World Verification | UL Energy Verified |
Efficiency | 92% |
MTBF | 209.4kh |
Better World Product | Yes |
Energy Efficiency Level | VI |
Line Regulation Range | -1 → +1% |
Load Regulation | -4 → +4% |
Minimum Temperature | -30°C |
Depth | 46mm |
Width | 85mm |
Series | GST220A |
Length | 210mm |
- RS Stock No.:
- 117-6156
- Mfr. Part No.:
- GST220A20-R7B
- Manufacturer:
- MEAN WELL