Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 4.55 kW, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, 460 V, 690 V,
- RS Stock No.:
- 225-8875
- Mfr. Part No.:
- 1LE1003-1BA23-4FA4
- Manufacturer:
- Siemens
1 In stock for delivery within 2 working days
Price Each
€1,192.62
(exc. VAT)
€1,466.92
(inc. VAT)
Units | Per unit |
1 + | €1,192.62 |
- RS Stock No.:
- 225-8875
- Mfr. Part No.:
- 1LE1003-1BA23-4FA4
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens three-phase squirrel-cage-motors SIMOTICS suitable for a wide range of standard drive tasks in the industrial environment. It has self-cooled feature with aluminium enclosure Premium Efficiency IE3. They are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
High Efficiency IE3
Aluminium enclosure
Max cross-sectional area 4.0 mm2
Cable entry 2xM32x1,5
Direction of rotation bidirectional
Frame material aluminium
Aluminium enclosure
Max cross-sectional area 4.0 mm2
Cable entry 2xM32x1,5
Direction of rotation bidirectional
Frame material aluminium
Specifications
Attribute | Value |
---|---|
Power Rating | 4.55 kW, 4 kW |
Efficiency Class | IE3 |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 400 V, 460 V, 690 V |
Phase | 3 |
Number of Poles | 2 |
Mounting Type | Flange Mount |
Rotation | Reversible |
Series | SIMOTICS GP |
- RS Stock No.:
- 225-8875
- Mfr. Part No.:
- 1LE1003-1BA23-4FA4
- Manufacturer:
- Siemens