- RS Stock No.:
- 215-4788
- Mfr. Part No.:
- EDU33211A
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each
€835.00
(exc. VAT)
€1,027.05
(inc. VAT)
Units | Per unit |
1 + | €835.00 |
Calibration Options:
- RS Stock No.:
- 215-4788
- Mfr. Part No.:
- EDU33211A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Keysight single-channel arbitrary waveform generator offer the standard signals and features such as modulation, sweep, and burst. It has PathWave BenchVue software for the PC makes it simple to connect and control your function generators. You can quickly move past the test development phase and access results faster with just a few clicks. An intuitive, information-packed front-panel interface enables you to easily recall where you left off when your attention is focused elsewhere. Acquire 16-bit arbitrary waveform capability with memory up to 8 M samples per channel.
It uses the signature 7-inch colour display
It has six built-in modulation types and 17 popular waveforms
It has USB and LAN IO interface for remote connectivity
It has six built-in modulation types and 17 popular waveforms
It has USB and LAN IO interface for remote connectivity
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 20MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 200kHz |
Minimum Frequency Triangle Ramps | 1µHz |
Number of Channels | 1 |
Maximum Sampling Frequency | 250Msps |
Minimum Pulse Width | 16ns |
Arbitrary Waveforms | Yes |
Width | 314mm |
Weight | 3.1kg |
Length | 165mm |
Model Number p | EDU33211A |
Height | 130mm |
Data Entry | Keypad |
Maximum Operating Temperature | +55°C |
Rise - Fall Time | 8.4 ns → 1 μS |
Sweep | Linear, Logarithmic |
Connector Type | BNC |
Interface Type | LAN, USB |
Minimum Operating Temperature | 0°C |
Inputs | External Trigger |
Dimensions | 314 x 130 x 165mm |