- RS Stock No.:
- 783-2772
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 783-2772
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FM / FMA cables for low frequency connections
Flexible cables specifically recommended for connections requiring a high level of protection against electromagnetic interference.
Ideal for internal or external audio connections, as well as for connecting microphones.
For wiring devices in high-interference environments.
Reduced diameter version (FMA series).
Ideal for internal or external audio connections, as well as for connecting microphones.
For wiring devices in high-interference environments.
Reduced diameter version (FMA series).
Standards
NFC 32070/C2
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Screened/Unscreened | Screened |
Insulation Material | HDPE |
Outer Diameter | 4mm |
Length | 100m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Sheath Colour | Black |
Screen Type | Tinned Copper Braid |
Size of Strands | 0.2 mm |
Voltage Rating | 300 V |
Conductor Material | Tinned Copper |
Number of Strands | 7 |
Conductor Strand Type | Stranded |
Core Strands | 7/0.2 mm |
Cable Shape | Multicore |
Sheath Material | Polyvinyl Chloride PVC |
Conductor Resistance | 88.9 Ω/km |