- RS Stock No.:
- 187-8741
- Mfr. Part No.:
- DT06-4S
- Manufacturer:
- Deutsch
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€3.06
(exc. VAT)
€3.76
(inc. VAT)
Units | Per unit |
1 - 9 | €3.06 |
10 - 99 | €2.81 |
100 + | €2.52 |
- RS Stock No.:
- 187-8741
- Mfr. Part No.:
- DT06-4S
- Manufacturer:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
DEUTSCH DT, DTM, and DTP series environmentally sealed connectors are designed for cable to cable and cable to board applications. The DT connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT series general purpose connectors will provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. DT SERIES OVERVIEW DEUTSCH DT series connectors offer field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. The DT series offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Series | DT |
- RS Stock No.:
- 187-8741
- Mfr. Part No.:
- DT06-4S
- Manufacturer:
- Deutsch