- RS Stock No.:
- 211-9960
- Mfr. Part No.:
- 3600-718
- Manufacturer:
- ebm-papst
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€58.81
(exc. VAT)
€72.34
(inc. VAT)
Units | Per unit |
1 - 4 | €58.81 |
5 - 9 | €54.11 |
10 - 24 | €51.76 |
25 - 49 | €48.22 |
50 + | €42.34 |
- RS Stock No.:
- 211-9960
- Mfr. Part No.:
- 3600-718
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst AC Ball and Sleeve Bearing Axial Fans
ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.
Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction
Reverse mountable for blowing or extraction
Note
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
AC or DC Operation | AC |
Height | 92.5mm |
Power Consumption | 11W |
Width | 92.5mm |
Maximum Current | 95mA |
Depth | 38mm |
Air Flow | 89m³/h |
Dimensions | 92 x 92 x 38mm |
Noise Level | 41dB |
Fan Speed | 3100rpm |
Bearing Type | Sleeve |
- RS Stock No.:
- 211-9960
- Mfr. Part No.:
- 3600-718
- Manufacturer:
- ebm-papst