Banner K50 Series Multicolour Multicolour Indicator 30V, LED Bulb Threaded, IP66, IP67, IP69K
- RS Stock No.:
- 733-171
- Mfr. Part No.:
- K50PSLRGB7Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€92.84
(exc. VAT)
€114.19
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.84 |
*price indicative
- RS Stock No.:
- 733-171
- Mfr. Part No.:
- K50PSLRGB7Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Multicolour | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Threaded | |
| Current Type | DC | |
| Current Consumption | 220mA | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Quick-Disconnect Connector | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Multicolour | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Threaded | ||
Current Type DC | ||
Current Consumption 220mA | ||
Base Diameter 50mm | ||
Terminal Type M12 Quick-Disconnect Connector | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Banner RGB Indicator offers Advanced field configuration capabilities for Pro Series-enabled lighting and indicator devices, enabling seamless integration within various applications. Its intuitive software allows enhanced control of device states and Visual indications.
Supports Microsoft Windows 7 and 10 for versatile installation
Includes full preview capabilities when used with specific power supplies and splitters
Requires a Pro Converter Cable for connecting to Pro Series-enabled devices
Provides easy access to device configurations through user-friendly software
