- RS Stock No.:
- 907-6040
- Manufacturer:
- RS PRO
46 In stock for delivery within 2 working days
Added
Price Each
€62.01
(exc. VAT)
€76.27
(inc. VAT)
Units | Per unit |
1 + | €62.01 |
- RS Stock No.:
- 907-6040
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Compact LED Beacon
These Compact LED Beacons from our own RS PRO brand are ideal for off-road use and are also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.
Features and Benefits
Providing excellent all-round visibility in all weather conditions
4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
Fixing holes are directly accessible without needing to dismantle the unit
Voltage 10-30V
Meets IP56 internal protection standard (weatherproof)
Offers extreme temperature reliability: -30°C to +50°C
EMC (Electromagnetic compatibility) approved ECE R10
2-year warranty
4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
Fixing holes are directly accessible without needing to dismantle the unit
Voltage 10-30V
Meets IP56 internal protection standard (weatherproof)
Offers extreme temperature reliability: -30°C to +50°C
EMC (Electromagnetic compatibility) approved ECE R10
2-year warranty
Applications
Refuge trucks
Utility vehicles
Agriculture
Plant & Contracting
Fleet vehicles
Industrial applications
Utility vehicles
Agriculture
Plant & Contracting
Fleet vehicles
Industrial applications
Available in variety of fixing methods
Magnetic – ideal for temporary use as it is supplied with straight lead and switched cigar socket plug incorporating and LED status indicator
DIN, Flexi DIN
3 bolt mounts
DIN, Flexi DIN
3 bolt mounts
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
DIN or Fexi DIN Beacons can only be mounted useing the DIN mounting system see stock number 0235613
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 100 V dc |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Single Point Mount |
Bulb Type | LED |
Current Consumption | 300 mA, 600 mA |
Current Type | DC |
Base Diameter | 108mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | LCB |
Multifunction | No |
Height | 130mm |
IP Rating | IP56 |
Maximum Temperature | +50°C |
Standards Met | EMC, RoHS Compliant |
Minimum Temperature | -30°C |
Special Features | 2 Year Warranty, Low Profile and Compact Design, Very Low Power Consumption |
- RS Stock No.:
- 907-6040
- Manufacturer:
- RS PRO