- RS Stock No.:
- 216-7961
- Mfr. Part No.:
- QPX750SP
- Manufacturer:
- Aim-TTi
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,572.00
(exc. VAT)
€1,933.56
(inc. VAT)
Units | Per unit |
1 + | €1,572.00 |
- RS Stock No.:
- 216-7961
- Mfr. Part No.:
- QPX750SP
- Manufacturer:
- Aim-TTi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Product Details
QPX series laboratory power supplies are designed to provide flexibility in the choice of voltage and current so as to meet multiple diverse applications. Voltages up to 80V and currents up to 50A are available within a defined power envelope. Unlike most power supplies of this power level, the QPX series is well suited to bench top applications in addition to system use.
Features and benefits
A balanced multi-phase converter system minimises ripple and improves dynamic performance. This provides unusually low noise for the power level coupled with good transient response.
In addition to the 1mV 10mA resolution metering the display gives a reading for total power. Operation limits can be set as V, I or W.
Equivalent resistance measurement of the load enables low resistance measurements to be made at high currents, using the remote sense terminals to create a four terminal connection.
A comprehensive array of interfaces including USB, LAN /LXi and Quasi-analogue are standard. GPIB is available as a factory or customer fit option. QPX750SP is compatible with Aim-TTi Test Bridge software, providing graphical remote instrument control, logging and sequencing.
In addition to the 1mV 10mA resolution metering the display gives a reading for total power. Operation limits can be set as V, I or W.
Equivalent resistance measurement of the load enables low resistance measurements to be made at high currents, using the remote sense terminals to create a four terminal connection.
A comprehensive array of interfaces including USB, LAN /LXi and Quasi-analogue are standard. GPIB is available as a factory or customer fit option. QPX750SP is compatible with Aim-TTi Test Bridge software, providing graphical remote instrument control, logging and sequencing.
Voltages up to 80V and currents up to 50A are available within a defined power envelope. QPX750SP provides an added safety feature where voltages above 50V require authorisation from the user to comply with SELV.
Applications
Development Laboratories
Production and manufacturing
Service labs
Industrial applications
Educational institutions
Production and manufacturing
Service labs
Industrial applications
Educational institutions
Supplied with
TestBrideg Logging and sequencing software
What other Power Supplies are available in this Aim-TTi range?
RS SN 731-2858 (QPX1200S)
RS SN 731-2852 (QPX1200SP)
RS SN 731-2855 (QPX600D)
RS SN 707-2875 (QPX600DP)
RS SN 731-2852 (QPX1200SP)
RS SN 731-2855 (QPX600D)
RS SN 707-2875 (QPX600DP)
Specifications
Attribute | Value |
---|---|
Series | QPX |
Model Number | QPX750SP |
Number of Outputs | 1 |
Calibrated | RSCAL |
Output Voltage | 0 → 80V |
Supply Voltage | 110 → 240V ac |
Output Current | 0 → 50A |
Power Rating | 750W |
Number of Displays | 3 |
Bench Power Supply Type | Autoranging Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |