- RS Stock No.:
- 164-2162
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Braided Wire, M8 Stud Size, 2 x 24 x 16 x 0.2 mm, 0.4m BS EN 13602:2002, BS4109
€23.05
Each
RS Stock No.: 489-157
- RS Stock No.:
- 164-2162
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Braided Earth Leads
An extensive range of flat braids from a wide choice of materials, including stainless steel, aluminium, plain copper, tin-plated copper and nickel-plated copper. The electrical performance of a braid is determined by selecting the correct cross sectional area from the table. By changing the conductor strand size it is possible to improve the braid flexibility and vibration resistance whilst maintaining its current rating, the smaller the strand size, the more flexible the braid.
Wide choice of materials
Highly flexible
Wire sizes from 0.05mm to 0.4mm
Specifications
Attribute | Value |
---|---|
Conductor Material | Copper |
Cross Sectional Area | 24 mm² |
Length | 400mm |
Stud Size | M8 |
Cable Shape | Earth Lead |