Vishay Bridge Rectifier, 800 V 50 A, 4-Pin Single
- RS Stock No.:
- 629-5169
- Mfr. Part No.:
- W08G-E4/51
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.46
(exc. VAT)
€10.405
(inc. VAT)
In Stock
- Plus 1,075 unit(s) shipping from 19 June 2026
- Plus 245 unit(s) shipping from 26 June 2026
- Plus 3,000 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.692 | €8.46 |
| 50 - 245 | €1.50 | €7.50 |
| 250 - 495 | €1.264 | €6.32 |
| 500 - 1245 | €1.15 | €5.75 |
| 1250 + | €0.908 | €4.54 |
*price indicative
- RS Stock No.:
- 629-5169
- Mfr. Part No.:
- W08G-E4/51
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | WOG | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 1.5A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 5.6mm | |
| Standards/Approvals | No | |
| Series | W08G | |
| Peak Reverse Current Ir | 5μA | |
| Length | 9.86mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type WOG | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 1.5A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Forward Voltage Vf 1V | ||
Height 5.6mm | ||
Standards/Approvals No | ||
Series W08G | ||
Peak Reverse Current Ir 5μA | ||
Length 9.86mm | ||
Automotive Standard No | ||
- W005G, W01G, W02G, W04G, W06G, W08G, W10G, Glass Passivated Single-Phase Bridge Rectifier
- ESD Control Selection Guide V1
- Design Guidelines for Schottky Rectifiers
- Application Note - Fundamentals of Rectifiers
- Application Note - Rectifiers for PFC
- Application Note - Physical Explanation
- Diodes Group Body Marking
- Application Note - High Speed Data Line Protection
- Pad Layouts & Soldering Process
- Application Note - PFC with Ultrafast Diodes
- Application Note - SUPERECTIFIER
- Product Change Notification
Vishay WxxG Series Bridge Rectifier
• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.
MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL approved, E54214
