- RS Stock No.:
- 209-9688
- Mfr. Part No.:
- 09090000Y
- Manufacturer:
- Beta Duct
18 In stock for delivery within 2 working days
Added
Price 1 Pack of 8
€255.16
(exc. VAT)
€313.85
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €255.16 | €31.895 |
*price indicative |
- RS Stock No.:
- 209-9688
- Mfr. Part No.:
- 09090000Y
- Manufacturer:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct PVC closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of height and its colour is black.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 75 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | 909 |