- RS Stock No.:
- 209-9772
- Mfr. Part No.:
- 23456000N
- Manufacturer:
- Beta Duct
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price 1 Pack of 8
€901.07
(exc. VAT)
€1,108.32
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €901.07 | €112.634 |
*price indicative |
- RS Stock No.:
- 209-9772
- Mfr. Part No.:
- 23456000N
- Manufacturer:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m LFH closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 75 mm of width and its colour is black.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 75 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | Noryl |
Length | 2m |
Slot Type | Open |
Series | 2345 |