Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W25 mm x D40mm, L2m, PVC
- RS Stock No.:
- 878-1154
- Mfr. Part No.:
- 10430022
- Manufacturer:
- Betaduct
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-1154
- Mfr. Part No.:
- 10430022
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25 mm | |
| Depth | 40mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | Betaduct Metric | |
| Standards Met | CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25 mm | ||
Depth 40mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Series Betaduct Metric | ||
Standards Met CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR | ||
- COO (Country of Origin):
- IT
Betaduct™ PVC Metric Open Slot Trunking
Betaduct™ PVC metric open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. A smooth wire entry allows for quick and easy re-routing of wires.
Available in 13 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 20 mm
Slot width: 8 mm
Webs: 12 mm
Service temperature rating: +15°C to +60°C
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 20 mm
Slot width: 8 mm
Webs: 12 mm
Service temperature rating: +15°C to +60°C
Note
Standards
RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
Betaduct™ Metric Slotted Trunking
