- RS Stock No.:
- 232-6405
- Mfr. Part No.:
- 02K118-S00S3
- Manufacturer:
- Rosenberger
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Added
Price Each
€292.56
(exc. VAT)
€359.85
(inc. VAT)
Units | Per unit |
1 - 9 | €292.56 |
10 - 24 | €260.84 |
25 + | €253.78 |
- RS Stock No.:
- 232-6405
- Mfr. Part No.:
- 02K118-S00S3
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) RPC-2.92 jack
Connector type (End B) Mini-SMP plug
Series Mini-SMP, RPC-2.92
Gender jack, plug
Connector type (End B) Mini-SMP plug
Series Mini-SMP, RPC-2.92
Gender jack, plug
Specifications
Attribute | Value |
---|---|
Gender A | Jack |
Gender B | Plug |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 40GHz |