- RS Stock No.:
- 794-7199
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Coaxial Cable, 100m, RG142 Coaxial, Unterminated
€719.36
1 Reel of 100 Metre(s)
RS Stock No.: 906-0613
- RS Stock No.:
- 794-7199
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RG142 FEP Coaxial Cable
A coaxial cable with FEP jacket.
Applications
· Applications include: commercial electronics and radio frequency engineering
· Applications include: commercial electronics and radio frequency engineering
Standards
MIL-C-17F, MIL-C-17G
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG142B/U |
Outer Diameter | 4.95mm |
Characteristic Impedance | 50 Ω |
Attenuation | 12.3 dB/100m @ 100MHz, 19 dB/100m @ 200MHz, 27.2 dB/100m @ 400MHz, 4.3 dB/100m @ 100MHz, 48.3 dB/100m @ 1GHz, 93 dB/100m @ 3GHz |
Length | 100m |
Sheath Colour | Brown |
Conductor Strand Type | Solid |
Number of Strands | 1 |
Insulation Material | PTFE |
Core Strands | 1/0.94 mm |
Conductor Material | Silver Plated Copper |
Size of Strands | 0.94 mm |
Sheath Material | FEP |