- RS Stock No.:
- 212-8988
- Mfr. Part No.:
- 3RA2812-1DW10
- Manufacturer:
- Siemens
2 In stock for delivery within 2 working days
Price Each
€82.27
(exc. VAT)
€101.19
(inc. VAT)
Units | Per unit |
1 + | €82.27 |
- RS Stock No.:
- 212-8988
- Mfr. Part No.:
- 3RA2812-1DW10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens SIRIUS 3RA28 electronic time relay is a function module for switching operations involving time delays in control, starting, protection and regulation circuits. It performs the function of providing supply initiated with On delay in the time range between 0.05s and 100 s. The simple plug-in facility requires no tools and permits the implementation of controller-independent time functions without any additional wiring.
Screw or spring-loaded termination
Selectable outputs 1 NO + 1 NC or 1 C
IEC, CCC, UL CSA approved
Selectable outputs 1 NO + 1 NC or 1 C
IEC, CCC, UL CSA approved
Specifications
Attribute | Value |
---|---|
Timer Function | OFF Delay |
Timer Range | 0.05 → 100s |
Voltage Rating | 24 → 240 V ac/dc |
Mounting Type | Clip-On |
Series | 3RA28 |