- RS Stock No.:
- 711-6610
- Mfr. Part No.:
- 1SAZ721201R1025 - TF42-1.3
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 711-6610
- Mfr. Part No.:
- 1SAZ721201R1025 - TF42-1.3
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Thermal Overload Relay
TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 1 → 1.3 A |
Contact Current Rating | 1.3 A |
Pole Configuration | 3P |
Mounting Style | Direct Contactor |
Power Rating | 2 W |
Normal State Configuration | NO/NC |
Terminal Type | Screw |
Reset Method | Automatic, Manual |
Number Of Auxiliary Contacts | 2 |
Width | 45mm |
Length | 88.3mm |
Depth | 70.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60 °C |
Contact Voltage Rating | 690 V ac/dc |
- RS Stock No.:
- 711-6610
- Mfr. Part No.:
- 1SAZ721201R1025 - TF42-1.3
- Manufacturer:
- ABB