- RS Stock No.:
- 800-7361
- Mfr. Part No.:
- 1SAZ811201R1003 TF65-40
- Manufacturer:
- ABB
1 In stock for delivery within 2 working days
Added
Price Each
€109.86
(exc. VAT)
€135.13
(inc. VAT)
Units | Per unit |
1 - 4 | €109.86 |
5 - 9 | €104.36 |
10 - 24 | €98.89 |
25 - 49 | €93.38 |
50 + | €87.89 |
- RS Stock No.:
- 800-7361
- Mfr. Part No.:
- 1SAZ811201R1003 TF65-40
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
TF65 and TF96 Thermal Overload Relays
Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.
Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 40 A |
Contact Current Rating | 6 A |
Range | AF Range |
Pole Configuration | 3P |
Series | TF65 |
Mounting Style | Under Contactor Mount |
Normal State Configuration | 1NO + 1NC |
Terminal Type | Flat |
Reset Method | Automatic, Manual |
Number Of Auxiliary Contacts | 2 |
Width | 87.7mm |
Depth | 106.9mm |
Length | 64.9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
Supply Voltage | 690 V ac |
Control Voltage | 690 Vac |
Contact Voltage Rating | 600 V ac/dc |
- RS Stock No.:
- 800-7361
- Mfr. Part No.:
- 1SAZ811201R1003 TF65-40
- Manufacturer:
- ABB