- RS Stock No.:
- 743-4933
- Mfr. Part No.:
- 277164 DILM25-01(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
8 In stock for delivery within 2 working days
Added
Price Each
€103.06
(exc. VAT)
€126.76
(inc. VAT)
Units | Per unit |
1 + | €103.06 |
- RS Stock No.:
- 743-4933
- Mfr. Part No.:
- 277164 DILM25-01(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Legislation and Compliance
Product Details
Eaton Contactor, 10.2W Heat Loss, 45mm Width - DILM Series - 277164 DILM25-01(230V50HZ,240V60HZ)
Achieve quick control over your high-current industrial appliances with this contactor from Eaton. It uses a 230V AC coil to control 400V AC contacts, minimising user exposure to high voltages and boosting workplace safety. The unit's 25A current rating indicates that it can handle large electrical loads, effectively switching demanding circuits to give you convenient equipment control. An operating frequency of up to 5,000 cycles an hour means this is a suitable option for demanding switching tasks. Contactors like this one are commonly used to control air compressors and elevator systems.
Features & Benefits
• Impulse voltage rating of 8kV to withstand electrical surges
• Mechanical lifespan of 10 million operations for long-lasting performance
• Power loss of 10.2W assures you of energy-efficient circuit control
• Works between operating temperatures of -25°C and +60°C for use in harsh industrial environments
• Mechanical lifespan of 10 million operations for long-lasting performance
• Power loss of 10.2W assures you of energy-efficient circuit control
• Works between operating temperatures of -25°C and +60°C for use in harsh industrial environments
What's the response time of this contactor?
This unit reacts to inputs in 8 to 22 seconds, so you can be sure of speedy responses.
Can I connect this contactor to my control system?
Yes, this contactor connects to your control system via its integrated auxiliary contact, letting you remotely monitor the status of your machines.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 400 V ac |
Contact Current Rating | 25 A |
Range | xStart |
Power Rating | 11 kW |
Series | Eaton Moeller |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 85mm |
Width | 45mm |
Depth | 138mm |
Pole and Throw Configuration | 3P |
Mounting Style | DIN Rail Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |