Kubler CODIX 901 Counter, Counter, 6 Digit LCD, 30 Hz 250V ac/dc
- RS Stock No.:
- 915-5950
- Distrelec Article No.:
- 300-48-371
- Mfr. Part No.:
- 6.901.010.820
- Manufacturer:
- Kubler
Bulk discount available
Subtotal (1 unit)*
€145.16
(exc. VAT)
€178.55
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €145.16 |
| 5 - 9 | €137.89 |
| 10 + | €130.64 |
*price indicative
- RS Stock No.:
- 915-5950
- Distrelec Article No.:
- 300-48-371
- Mfr. Part No.:
- 6.901.010.820
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Count Mode | Pulse | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Count Direction | Bi-Directional | |
| Maximum Supply Voltage | 250V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Digit Height | 7mm | |
| Maximum Operating Temperature | 65°C | |
| Maximum Count Frequency | 30Hz | |
| Standards/Approvals | cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010-1, EN 61326-1 | |
| Depth | 66.2mm | |
| Weight | 80g | |
| Cutout Width | 45mm | |
| Cutout Height | 45mm | |
| Series | CODIX 901 | |
| Meter Type | Electronic | |
| Maximum Measurement | 999999 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Count Mode Pulse | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Count Direction Bi-Directional | ||
Maximum Supply Voltage 250V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Digit Height 7mm | ||
Maximum Operating Temperature 65°C | ||
Maximum Count Frequency 30Hz | ||
Standards/Approvals cULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010-1, EN 61326-1 | ||
Depth 66.2mm | ||
Weight 80g | ||
Cutout Width 45mm | ||
Cutout Height 45mm | ||
Series CODIX 901 | ||
Meter Type Electronic | ||
Maximum Measurement 999999 | ||
- COO (Country of Origin):
- DE
Single Preset Counter
Type 901 is a simple battery-powered preset pulse counter/timer with different input options.
Preset Counter with 6-digit, 2-line LCD display
Lithium battery powered presettable pulse counter
Display shows count value, preset value and switching condition of relay
Comfortable programming of preset: one pushbutton is attributed to each digit
Low battery indication, battery is user exchangable
Input versions are:
Bi-dir. Optocoupler - stock no. 243-639
12-250 Vac/dc - stock no. 915-5950
NPN input - stock no. 915-5954
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.
Approvals
UL recognised component for Canada and US
Related links
- Kubler CODIX 901 Counter 30Hz, 3.6 V Battery
- Kübler CODIX 901 Counter 25Hz, 3.6 V
- Kubler CODIX 130 Counter 30Hz
- Kubler CODIX 132 Counter 30Hz, 10 → 260 V ac/dc
- Kubler CODIX 130 Counter 30Hz, 10 → 260 V ac/dc
- Hengstler TICO 731 Counter 30Hz, 12 → 24 V dc
- Kubler CODIX 924 Counter 65kHz, 10 → 30 V dc
- Kubler CODIX 923 Counter 65kHz, 90 → 260 V ac
