Phoenix Contact PT 2.5 BU Series Blue Feed Through Terminal Block, 0.14 → 4mm², Single-Level, Push In Termination
- RS Stock No.:
- 687-9417
- Mfr. Part No.:
- 3209523
- Manufacturer:
- Phoenix Contact
5 Within 1 working day(s) (IE stock)
193 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 10
€9.99
(exc. VAT)
€12.29
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 5 | €9.99 | €0.999 |
6 - 11 | €9.50 | €0.95 |
12 + | €9.08 | €0.908 |
*price indicative |
- RS Stock No.:
- 687-9417
- Mfr. Part No.:
- 3209523
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Phoenix Contact Feed-Through Terminal Block, 26 to 12AWG, 800V Voltage Rating - PT 2.5 BU - 3209523
Need to connect two wires together? This PT series feed-through terminal block from Phoenix Contact allows you to do that quickly and easily using its push-in connection method. You simply push wires of 0.34mm² and upwards into place and, as minimal insertion force is needed, there's little chance of wire damage. To insert smaller wires or to disconnect wires of all sizes, simply press the actuation button using a screwdriver of any type.
The unit is built to a compact design and connects at the front to enable wiring in a confined space. The dual-function shaft includes a testing feature and there's an additional test connection so you can make sure all your components are functioning correctly. This block has been tested and approved for use in railway applications. It's also suitable for plant engineering and process industry applications.
The unit is built to a compact design and connects at the front to enable wiring in a confined space. The dual-function shaft includes a testing feature and there's an additional test connection so you can make sure all your components are functioning correctly. This block has been tested and approved for use in railway applications. It's also suitable for plant engineering and process industry applications.
• Polyamide insulating material provides good electrical resistance
• 8 kV-rated surge voltage means it can withstand a high inrush current
• Part of Phoenix Contact's CLIPLINE system, it lets you build electrical assemblies with seamless connectivity and efficient use of space
• 8 kV-rated surge voltage means it can withstand a high inrush current
• Part of Phoenix Contact's CLIPLINE system, it lets you build electrical assemblies with seamless connectivity and efficient use of space
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | PT 2.5 BU |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Model Number | PT 2,5 BU |
- RS Stock No.:
- 687-9417
- Mfr. Part No.:
- 3209523
- Manufacturer:
- Phoenix Contact