Entrelec Distribution Block, 2 Way, 95-185 inputmm², 400A, 600 V, Grey
- RS Stock No.:
- 413-2303
- Mfr. Part No.:
- 1SNA179650R2200
- Manufacturer:
- Entrelec
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€104.75
(exc. VAT)
€128.84
(inc. VAT)
- RS Stock No.:
- 413-2303
- Mfr. Part No.:
- 1SNA179650R2200
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Number of Ways | 2 | |
| Termination Method | Screw Down | |
| Wire Size | 14 → 2 AWG | |
| Housing Material | Copper Aluminium Alloy | |
| Current Rating | 400A | |
| Voltage Rating | 600 V | |
| Cable CSA | 95-185 inputmm² | |
| Length | 96mm | |
| Width | 44.5mm | |
| Height | 50mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Number of Ways 2 | ||
Termination Method Screw Down | ||
Wire Size 14 → 2 AWG | ||
Housing Material Copper Aluminium Alloy | ||
Current Rating 400A | ||
Voltage Rating 600 V | ||
Cable CSA 95-185 inputmm² | ||
Length 96mm | ||
Width 44.5mm | ||
Height 50mm | ||
Colour Grey | ||
- COO (Country of Origin):
- FR
Related links
- Entrelec Distribution Block 35-120 inputmm² 600 V, Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 1kV Black, Grey
- Entrelec Distribution Block 1kV Black, Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey

