- RS Stock No.:
- 210-2129
- Mfr. Part No.:
- ESX10-TB-101-DC24V-10A-E
- Manufacturer:
- ETA
3 In stock for delivery within 2 working days
Added
Price Each
€103.56
(exc. VAT)
€127.38
(inc. VAT)
Units | Per unit |
1 - 4 | €103.56 |
5 - 9 | €98.39 |
10 + | €90.53 |
- RS Stock No.:
- 210-2129
- Mfr. Part No.:
- ESX10-TB-101-DC24V-10A-E
- Manufacturer:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ETA ESX10-T series electronic circuit protector is only 12.5 mm wide and selectively protects all DC 24 V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active current limitation in the event of a short circuit and overload disconnection typically from 1.1 times rated current. It responds faster than frequently used DC 24 V switch mode power supplies without tripping fast and thus prevents disastrous voltage dips of the supply.
Rail mounting with signal contact and hole for signal bus bars
Without signal input
Signal make contact
Current rating: 10A
Track-mountable
Active linear current limitation
Increases machine uptime through clear failure detection and stable power supply
Reduces downtimes through quick fault resolution
Simplifies planning through clear sizes and ratings
Saves costs and time through fast and flexible plug-in mounting
Without signal input
Signal make contact
Current rating: 10A
Track-mountable
Active linear current limitation
Increases machine uptime through clear failure detection and stable power supply
Reduces downtimes through quick fault resolution
Simplifies planning through clear sizes and ratings
Saves costs and time through fast and flexible plug-in mounting
Specifications
Attribute | Value |
---|---|
Range | ESX10 |
Series | ESX10-T |
Number of Channels | 1 |
Current Rating | 10A |
Rated DC Voltage | 24V |
Mounting Style | Plug-In Mounting |
- RS Stock No.:
- 210-2129
- Mfr. Part No.:
- ESX10-TB-101-DC24V-10A-E
- Manufacturer:
- ETA